SSDPF2KE032T1OZ

Solidigm
662-SSDPF2KE032T1OZ
SSDPF2KE032T1OZ

制造商:

说明:
固态硬盘 - SSD Solidigm D7-P5620 SERIES (3.2TB, 2.5in PCIe 4.0 x4, 3D4, TLC) Generic Single Pack OPAL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Solidigm
产品种类: 固态硬盘 - SSD
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
P5620
3.2 TB
PCIe SSDs
U.2
3D TLC
NVMe, PCIe Gen4x4
商标: Solidigm
封装: Bulk
产品类型: Solid State Drives - SSD
工厂包装数量: 1
子类别: Memory & Data Storage
零件号别名: SSDPF2KE032T1OS 99AV75 AA0019304
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8523802000
TARIC:
8523801000
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

D7-P5520 & D7-P5620 Solid State Drives (SSDs)

Solidigm D7-P5520 and D7-P5620 Solid State Drives (SSDs) are high-performing PCIe 4.0 SSDs with capacities of up to 15.36TB, designed for read-intensive and mixed workload applications. These SSDs offer standard and medium endurance across various capacities and form factors. The Solidigm D7-P5520 and D7-P5620 feature cutting-edge technology and deep industry insight. The drives efficiently accelerate compute and storage workloads in cloud and enterprise settings, making them ideal for 1U and 2U server configurations. Designed and tested with a zero-tolerance policy for data errors and consistently durable performance, the Solidigm D7-P5520 and D7-P5620 drives can be deployed confidently.

供货情况

库存: