8STA00235PC

Souriau
649-8STA00235PC
8STA00235PC

制造商:

说明:
环形MIL规格连接器 3P Size 2 Oval Flange Receptacle w/ Pin Contacts, Orange

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Souriau
产品种类: 环形MIL规格连接器
3 Position
Pin (Male)
02-35
Receptacles
2
Box Mount
MIL-DTL-38999
Crimp
Box Mount
Gold
Copper Alloy
8STA
商标: Souriau
匹配样式: Bayonet
安装角: Straight
产品类型: Circular MIL Spec Connector
外壳材质: Aluminum
外壳电镀: Zinc
工厂包装数量: 10
子类别: Circular Connectors
零件号别名: 8STA00235PC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

38999 & 26482 Series Mil-Spec Circular Connectors

Souriau Mil-Spec Circular Connectors 38999 Series I, II, and III, and 26482 Series I and II offer a complete range of standard and derived circular connectors for harsh environments. Suitable for military, railway, and extreme industrial applications, these connectors are based on the MIL-DTL38999 and MIL-DTL-26482 standards. The product lineup includes micro, QPL, hermetics, high-density, and high-speed versions.

8STA Connectors

SOURIAU 8STA Connectors are compact circular connectors designed with high-reliability features to protect drivers in motorsport activities. 8STA connectors are used in both two-wheel and four-wheel vehicles. These connectors are derived from international military specifications MIL-DTL-38999 and JN1003 to withstand high levels of shock and vibration in harsh environments. SOURIAU 8STA Connectors offer quick coupling miniature connectors for Mil-Aero applications, including UAVs, satellite launchers, infantry interconnect, transportation, and wireless charging stations.

供货情况

库存:
不可用

定价 (含13% 增值税)