JBX2OUTLP07

Souriau
649-JBX2OUTLP07
JBX2OUTLP07

制造商:

说明:
其他工具 Pin Locator Size 2 22-26 AWG, 0.7mm

产品属性 属性值 选择属性
Souriau
产品种类: 其他工具
RoHS:
Positioners
Contact Positioner
商标: Souriau
产品类型: Hand Tools
系列: JBX
工厂包装数量: 1
子类别: Tools
零件号别名: JBX2OUTLP07
单位重量: 500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8203208000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Push-Pull Connectors - Metal & Plastic

Souriau Push-Pull Connectors are designed for high-reliability applications requiring Waterproof IP68 or IP40 performance combined with a quick-and-easy connect/disconnect method. The unique design of these connectors provides a small footprint for ease-of-use in limited spaces and a shielded metal housing for reliable performance in high vibration and shock environments. JBX Push-Pull Connectors offer termination in solder, crimp, PCB, R/A, and PCB contacts and are mechanically keyed to ensure correct polarization and alignment. JDX Hybrid Mixed Power and Signal Waterproof Connectors allow designers to integrate 2 or 3 power contacts with 6 to 8 signal contacts in one connector housing.

Souriau JBX Push/Pull Connectors

Souriau developed JBX Push Pull Connectors for high-reliability applications requiring a quick-and-easy connect/disconnect method. The design features a small footprint for ease-of-use in limited spaces and a shielded metal housing for reliable performance in high vibration and shock environments. The JBX Push Pull Connectors offer termination in solder, crimp, PCB, R/A, and PCB contacts and are mechanically keyed to ensure correct polarization and alignment. With an ergonomic modular design, the Souriau JBX Push Pull Connectors are well-suited for medical, audio visual, instrumentation, GPS, and telecommunications applications.
Learn More

库存量: 4

库存:
4 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,244.0735 ¥1,244.07
¥1,155.651 ¥5,778.26
¥1,118.3045 ¥11,183.05
¥1,081.3083 ¥27,032.71
¥1,081.1275 ¥54,056.38
100 报价