JBXEA2G05FSSDS

Souriau
649-JBXEA2G05FSSDS
JBXEA2G05FSSDS

制造商:

说明:
环形推拉式连接器 5P Socket Receptacle Solder Shell Size 2

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Souriau
产品种类: 环形推拉式连接器
RoHS:  
Connectors
Receptacle
Socket (Female)
5 Contact
2
Panel Mount
Solder Cup
IP40
JBX
商标: Souriau
触点电镀: Gold
电流额定值: 14 A
产品类型: Circular Push Pull Connectors
外壳材质: Hybrid
外壳电镀: Nickel
工厂包装数量: 25
子类别: Circular Connectors
电压额定值: 900 V
零件号别名: JBXEA2G05FSSDS
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Push-Pull Connectors - Metal & Plastic

Souriau Push-Pull Connectors are designed for high-reliability applications requiring Waterproof IP68 or IP40 performance combined with a quick-and-easy connect/disconnect method. The unique design of these connectors provides a small footprint for ease-of-use in limited spaces and a shielded metal housing for reliable performance in high vibration and shock environments. JBX Push-Pull Connectors offer termination in solder, crimp, PCB, R/A, and PCB contacts and are mechanically keyed to ensure correct polarization and alignment. JDX Hybrid Mixed Power and Signal Waterproof Connectors allow designers to integrate 2 or 3 power contacts with 6 to 8 signal contacts in one connector housing.

JBX Push-Pull Circular Connectors

Souriau JBX Push-Pull Connectors are designed for high-reliability applications requiring Waterproof IP68 or IP40 performance combined with a quick-and-easy connect/disconnect method. The unique design of these connectors provides a small footprint for ease-of-use in limited spaces. The JBX Series offers metal EMI shielded housings for reliable performance in high vibration and shock environments.

Souriau JBX Push/Pull Connectors

Souriau developed JBX Push Pull Connectors for high-reliability applications requiring a quick-and-easy connect/disconnect method. The design features a small footprint for ease-of-use in limited spaces and a shielded metal housing for reliable performance in high vibration and shock environments. The JBX Push Pull Connectors offer termination in solder, crimp, PCB, R/A, and PCB contacts and are mechanically keyed to ensure correct polarization and alignment. With an ergonomic modular design, the Souriau JBX Push Pull Connectors are well-suited for medical, audio visual, instrumentation, GPS, and telecommunications applications.
Learn More

供货情况

库存:
0

您可以延期订购此产品。

在途量:
6
预期 2027/6/25
生产周期:
34
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥468.3398 ¥468.34
¥398.0312 ¥3,980.31
¥372.1429 ¥9,303.57