MS3116F14-12S

Souriau
649-MS3116F14-12S
MS3116F14-12S

制造商:

说明:
环形MIL规格连接器

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Souriau
产品种类: 环形MIL规格连接器
12 Position
Socket (Female)
14-12
Plugs
14
Straight
MIL-DTL-26482 I
Solder
Cable
7.5 A, 13 A
Gold
Copper Alloy
851
商标: Souriau
匹配样式: Bayonet
安装角: Straight
产品类型: Circular MIL Spec Connector
外壳材质: Aluminum Alloy
外壳电镀: Olive Drab Chromium over Cadmium
工厂包装数量: 10
子类别: Circular Connectors
电压额定值: 1 kVAC
零件号别名: MS3116F1412S
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

38999 & 26482 Series Mil-Spec Circular Connectors

Souriau Mil-Spec Circular Connectors 38999 Series I, II, and III, and 26482 Series I and II offer a complete range of standard and derived circular connectors for harsh environments. Suitable for military, railway, and extreme industrial applications, these connectors are based on the MIL-DTL38999 and MIL-DTL-26482 standards. The product lineup includes micro, QPL, hermetics, high-density, and high-speed versions.

851 Connectors

SOURIAU 851 Connectors feature a positive bayonet coupling mechanism to ensure a reliable mechanical and electrical connection between mating halves. A helical locking ring on the plug couples with three dowel pegs on the receptacle for rapid locking. The orientation and location are confirmed by a system of five raised keys on the plugs, which couple with corresponding slots on the receptacles. Connectors with different angular positioning of the insulator relative to the shell can be provided to prevent mating of adjacent connectors with the same contact arrangements.

库存量: 36

库存:
36 可立即发货
生产周期:
31 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,223.9482 ¥1,223.95
¥1,070.5959 ¥10,705.96
¥1,057.7704 ¥31,733.11
¥1,022.4579 ¥51,122.90
¥966.2856 ¥96,628.56
250 报价