SMS3GE53

Souriau
649-SMS3GE53
SMS3GE53

制造商:

说明:
集管和线壳

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Souriau
产品种类: 集管和线壳
REACH - SVHC:
Headers
Receptacle
3 Position
5.08 mm (0.2 in)
4 Row
5.08 mm (0.2 in)
PCB Mount
Solder Pin
Right Angle
Socket (Female)
Gold
SMS Qikmate
Trim Trio
Board-to-Board
- 55 C
+ 105 C
商标: Souriau
触点材料: Brass
电流额定值: 7.5 A
可燃性等级: UL 94 V-0
外壳颜色: Black
胶壳接口类型: Receptacle
外壳材料: Thermoplastic
绝缘电阻: 5 GOhms
产品类型: Headers & Wire Housings
工厂包装数量: 100
子类别: Headers & Wire Housings
电压额定值: 250 V
零件号别名: SMS3GE53
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SMS Trim Trio Quick Mating Connectors

SOURIAU SMS Trim Trio Quick Mating Connectors are versatile, easy to use, and available in 10 contact arrangements from 2 to 36 positions and accept the Size 16 Trim Trio (ø1.6mm) contacts. These full plastic connectors are offered in either wire attachment or PCB mounting options for quick assembly and installation without the need for additional mounting hardware. Panel receptacle connectors snap and lock into panel cut-outs, and cable plugs quickly connect and disconnect with positive retention locks. Easy push-to-mate action, then press and release to un-mate. Cable plug connectors also feature pin-protection skirts, positive polarization and are offered with or without integrated strain relief hoods. Cable receptacle connectors (with integrated strain relief hoods) are available to mate with the cable plug connectors for cable-to-cable solutions when needed.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥108.6043 ¥108.60
¥96.276 ¥962.76
¥92.6374 ¥1,852.75
¥88.9197 ¥4,445.99
¥74.6139 ¥7,461.39
¥72.207 ¥14,441.40
¥69.8905 ¥34,945.25
¥67.2463 ¥67,246.30
2,000 报价