UTG10AC

Souriau
649-UTG10AC
UTG10AC

制造商:

说明:
标准环形连接器 Cable Clamp Size 10 With Strain Relief

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Souriau
产品种类: 标准环形连接器
RoHS:  
Accessories
10
Plastic
Cable Clamp with Strain Relief
UTG-AC
商标: Souriau
合规: UL
产品类型: Standard Circular Connector
工厂包装数量: 100
子类别: Circular Connectors
零件号别名: UTG10AC
单位重量: 12.700 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
TARIC:
8547200090
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
摩洛哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
7,170
预期 2027/1/1
6,300
预期 2027/1/14
生产周期:
7
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥55.5847 ¥55.58
¥47.3131 ¥473.13
¥44.3412 ¥886.82
¥42.1829 ¥2,109.15
¥40.115 ¥4,011.50
¥37.6403 ¥7,528.06
¥35.821 ¥17,910.50
¥34.0808 ¥34,080.80
¥31.9338 ¥63,867.60