UTS18DCG

Souriau
649-UTS18DCG
UTS18DCG

制造商:

说明:
标准环形连接器 DUST CAP W/CHAIN

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Souriau
产品种类: 标准环形连接器
RoHS:  
Accessories
18
Solder Pin
Polyamide (PA)
Cap (Sealing Cap)
42 mm
23 mm
IP68
UTS-DCG
商标: Souriau
颜色: Black
产品类型: Standard Circular Connector
外壳类型: Jam Nut
工厂包装数量: 25
子类别: Circular Connectors
商标名: Trim Trio
零件号别名: UTS18DCG
单位重量: 10 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

UTS Hi Seal Circular Connectors

Souriau UTS Hi Seal Circular Connectors are lightweight, industrial plastic connectors designed to be compatible with MIL-DTL-26482 connectors. Based on MIL-DTL-26482 standards, these connectors feature a rapid, secure bayonet locking system, corrosion-proof UL94-V0 plastic housings, sealed insulator and contacts suitable for overmoulding, vibration resistance per CEI 60512-4, and thermal shock resistance per MIL-STD1344 method 1003. These rugged connectors provide dynamic IP68/IP69K water protection in both mated and unmated conditions. Fully intermateable and interchangeable with existing solutions, UTS Hi Seal Connectors are available with multiple polarization options, five shell sizes, and up to 21 contact arrangements. RoHS compliant, UTS Hi Seal Connectors are well-suited for wet & submerged environments, instrumentation, meteorological measurement systems, traffic control, video surveillance, and water measurement.

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.

库存量: 321

库存:
321 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥178.088 ¥178.09
¥151.3748 ¥1,513.75
¥140.4477 ¥3,511.19
¥134.4135 ¥6,720.68
¥114.8871 ¥11,488.71
¥110.175 ¥27,543.75
¥100.5813 ¥50,290.65
1,000 报价