BOB-00497
图像仅供参考
请参阅产品规格
请参阅产品规格
474-BOB-00497
BOB-00497
制造商:
说明:
SparkFun 配件 8-Pin SSOP to DIP break out board. The footprint was rotated to accommodate different width SSOP devices and can be used with 8 pin SSOPs. Designed to be used with 0.65mm pitch devices but can also be used with 0.025" pitch devices (comes out to 0.6
SparkFun 配件 8-Pin SSOP to DIP break out board. The footprint was rotated to accommodate different width SSOP devices and can be used with 8 pin SSOPs. Designed to be used with 0.65mm pitch devices but can also be used with 0.025" pitch devices (comes out to 0.6
合规代码
- CAHTS:
- 8534000099
- USHTS:
- 8534000095
- JPHTS:
- 853400000
- TARIC:
- 8534001900
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 23
-
库存:
-
23 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
2 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥32.6683 | ¥32.67 |

中国