BOB-12035
图像仅供参考
请参阅产品规格
请参阅产品规格
474-BOB-12035
BOB-12035
制造商:
说明:
子卡和OEM板 This simple board breaks out a micro-B USB connector's VCC GND ID D- and D+ pins to a 0.1" pitch header. If you want to add the popular micro-B USB to your project but don't want to put up with soldering the tiny connector this is the board for
子卡和OEM板 This simple board breaks out a micro-B USB connector's VCC GND ID D- and D+ pins to a 0.1" pitch header. If you want to add the popular micro-B USB to your project but don't want to put up with soldering the tiny connector this is the board for
合规代码
- CNHTS:
- 8543909000
- CAHTS:
- 8534000099
- USHTS:
- 8534000095
- TARIC:
- 8534001900
- ECCN:
- EAR99
原产地分类
- 原产国:
- 美国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 美国
库存量: 101
-
库存:
-
101 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
2 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥25.6171 | ¥25.62 |

中国