COM-11853
图像仅供参考
请参阅产品规格
请参阅产品规格
474-COM-11853
COM-11853
制造商:
说明:
SparkFun 配件 1.0M Ohm 1/4th Watt +/- 5% tolerance PTH resistors. Commonly used in breadboards and perf boards.We've opted for a new and more breadboard-friendly lead thickness (they're a bit thicker than our last ones). Note: Sold as singles. But check below fo
SparkFun 配件 1.0M Ohm 1/4th Watt +/- 5% tolerance PTH resistors. Commonly used in breadboards and perf boards.We've opted for a new and more breadboard-friendly lead thickness (they're a bit thicker than our last ones). Note: Sold as singles. But check below fo
合规代码
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
原产地分类
- 原产国:
- 美国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 128
-
库存:
-
128 可立即发货出现意外错误。请稍候重试。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥2.6894 | ¥2.69 |

中国