DEV-15801

SparkFun
474-DEV-15801
DEV-15801

制造商:

说明:
电源管理IC开发工具 It's time to effectively manage the power distribution into your project and with the SparkFun Power Delivery Board you can! Traditional power adapters can provide a wide range of current but the voltage stays fixed at 5V. With the SparkFun Power De

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 电源管理IC开发工具
RoHS:  
Demonstration Boards
Power Distribution
5 V to 20 V
5 V to 20 V
STUSB4500
商标: SparkFun
描述/功能: Power Delivery Board
用于: Power Distribution
接口类型: I2C, USB
输出电流: 5 A
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 23.375 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Qwiic USB-C Power Delivery Board

SparkFun Qwiic USB-C Power Delivery Board achieves higher power adapter voltages, typically 5-20V with up to 100W of power. The Power Delivery Board uses a standalone controller to negotiate with the power adapters and have them switch to a higher voltage than the typical 5V. The Board uses the same power adapter for different projects eliminating the need for multiple power adapters to provide different output voltages.

库存量: 34

库存:
34 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥264.0245 ¥264.02