DEV-17725

SparkFun
474-DEV-17725
DEV-17725

制造商:

说明:
界面开发工具 The SparkFun MicroMod Update Tool is built to interface with the MicroMod Asset Tracker Carrier Board and also makes it simple to communicate directly with the u-blox SARA-R510M8S module using u-blox s sophisticated m-center cellular evaluation sof

库存量: 13

库存:
13 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥51.6749 ¥51.67

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 界面开发工具
Add-On Boards
USB to Serial
CH340C
商标: SparkFun
产品类型: Interface Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8471809000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MicroMod Update Tool (DEV-17725)

SparkFun MicroMod Update Tool (DEV-17725) is built to interface with the MicroMod Asset Tracker Carrier Board (DEV-17272) and to communicate with the SARA-R5 module. This update tool includes a CH340C USB-serial converter that provides full access to all eight pins of SARA-R5’s UART interface via the asset tracker’s USB-C connector. The DEV-17725 features eight pairs of plated through-hole connections for the UART by using 3.3V signals.