DEV-17745

SparkFun
474-DEV-17745
DEV-17745

制造商:

说明:
单板计算机 RP2040 Thing Plus

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 单板计算机
Raspberry Pi
RP2040
ARM Cortex M0+
133 MHz
0 GB
0 GB
3.3 V
GPIO, I2C, Micro USB, SPI, UART, USB 1.1
58.42 mm x 22.86 mm
商标: SparkFun
产品类型: Single Board Computers
工厂包装数量: 10
子类别: Computing
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DEV-17745 Thing Plus Development Board

SparkFun DEV-17745 Thing Plus Development Board is a low-cost, high-performance board with flexible digital interfaces, and an RP2040 microcontroller.  The RP2040 utilizes dual Arm® Cortex-M0+ processors (up to 133MHz) and offers 264kB of embedded SRAM in 6 banks and 6 dedicated IO for SPI flash. This board supports both C/C++ and MicroPython cross-platform development environments that include easy access to runtime debugging. The DEV-17745 board features a UF2 boot and floating-point routines baked into the chip. The board also features an SD card slot, 16MB memory, JST single-cell battery connector, addressable WS2812 RGB LED, JTAG PTH pins, four mounting-holes, and a qwicc connector. This board comes with a dimension of 2.3inches x 0.9inches.

库存量: 7

库存:
7 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥173.2629 ¥173.26