KIT-21230

SparkFun
474-KIT-21230
KIT-21230

制造商:

说明:
音频 IC 开发工具 The SparkFun Qwiic Speaker Kit provides you with just what you need to get started with stereo audio via a simple Qwiic interface! Included in this kit you will find two thin speakers all connecting cables (that includes power and Qwiic) a wall ad

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 音频 IC 开发工具
RoHS:  
Evaluation Kits
Class-D Audio
商标: SparkFun
用于: Power Amplifier
接口类型: I2C, USB
输出功率: 1.7 W
产品类型: Audio IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
5A992.C
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Qwiic Speaker Kit

SparkFun Qwiic Speaker Kit provides what is needed to get started with stereo audio via a simple Qwiic interface. The SparkFun kit includes two thin speakers, all connecting cables (that includes power and Qwiic), a wall adapter, a SparkFun Qwiic Speaker Amp, and RedBoard Artemis Nano. The kit is Qwiic-enabled, so no soldering is required.

库存量: 6

库存:
6 可立即发货
该产品已停产,库存售罄后将不再提供。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥369.1258 ¥369.13