LCD-13722

SparkFun
474-LCD-13722
LCD-13722

制造商:

说明:
显示开发工具 The SparkFun Micro OLED Breakout Board breaks out a small monochrome blue-on-black OLED. It s "micro" but it still packs a punch the OLED display is crisp and you can fit a deceivingly large amount of graphics on there. This breakout is perf

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 显示开发工具
RoHS:  
Breakout Boards
3.3 V
I2C, SPI
商标: SparkFun
产品类型: Display Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Micro OLED Breakout w/ Headers

SparkFun Micro OLED Breakout w/ Headers breaks out a small monochrome, blue-on-black OLED via 0.1"-spaced pins. The SparkFun breakout has a crisp OLED display and can fit a deceivingly large amount of graphics. This breakout is ideal for adding graphics to Arduino projects and displaying diagnostic information without resorting to serial output. The Micro OLED is easy to control over either an SPI or I2C interface.

库存量: 3

库存:
3 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥95.1008 ¥95.10