LCD-24177
图像仅供参考
请参阅产品规格
请参阅产品规格
474-LCD-24177
LCD-24177
制造商:
说明:
显示开发工具 This compact OLED display packs a powerful punch transforming your creation with a crisp high-contrast 128x32 pixel canvas. Measuring just 0.91 inches this tiny display seamlessly integrates into your design while its low power draw ensures your
显示开发工具 This compact OLED display packs a powerful punch transforming your creation with a crisp high-contrast 128x32 pixel canvas. Measuring just 0.91 inches this tiny display seamlessly integrates into your design while its low power draw ensures your
Images
合规代码
- USHTS:
- 8524920000
- JPHTS:
- 852492000
- TARIC:
- 8524920000
- MXHTS:
- 8524920100
- BRHTS:
- 85249200
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国台湾
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 1
-
库存:
-
1 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
3 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥65.7547 | ¥65.75 |

中国