PRT-12693
图像仅供参考
请参阅产品规格
请参阅产品规格
474-PRT-12693
PRT-12693
制造商:
说明:
SparkFun 配件 This is a row of 40 break away headers spaced 0.1" apart with long pins on both sides. This header is especially useful when you need to connect a PCB to a solderless breadboard. Each header can be broken apart to your preference to fit custom PCBs o
SparkFun 配件 This is a row of 40 break away headers spaced 0.1" apart with long pins on both sides. This header is especially useful when you need to connect a PCB to a solderless breadboard. Each header can be broken apart to your preference to fit custom PCBs o
合规代码
- CNHTS:
- 8538900000
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536693000
- MXHTS:
- 8536699999
- BRHTS:
- 85366990
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 291
-
库存:
-
291 可立即发货出现意外错误。请稍候重试。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥12.4074 | ¥12.41 |

中国