PRT-15899
图像仅供参考
请参阅产品规格
请参阅产品规格
474-PRT-15899
PRT-15899
制造商:
说明:
SparkFun 配件 You'll have no need for a screwdriver with this terminal! This is a 3-pin Latch Terminal with 5mm pitch pins. Each pin is rated up to 250V @ 11A and will line up well with the standard 0.19" spacing. Please note that the pins are thick enough (1.20mm
SparkFun 配件 You'll have no need for a screwdriver with this terminal! This is a 3-pin Latch Terminal with 5mm pitch pins. Each pin is rated up to 250V @ 11A and will line up well with the standard 0.19" spacing. Please note that the pins are thick enough (1.20mm
数据表:
合规代码
- USHTS:
- 8536904000
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国台湾
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 7
-
库存:
-
7 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
1 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥15.6279 | ¥15.63 |

中国