PRT-17253

SparkFun
474-PRT-17253
PRT-17253

制造商:

说明:
SparkFun 配件 The micro:bit Edge Connector allows you to expand the capabilities of the micro:bit development platform. This version of the connector features 40 right angle SMD pins. Add this part to your board to create a handy way to swap out micro:bits for p

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: SparkFun 配件
Connectors
40-pin micro:bit Edge Connector
商标: SparkFun
描述/功能: 40-pin micro:bit Edge Connector
产品类型: Accessories
工厂包装数量: 1
子类别: Supplies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

micro:bit Edge Connectors

SparkFun micro:bit Edge Connectors are designed to expand the capabilities of the micro:bit development platform. These connectors feature Pin-Through Hole (PTH) and Surface-Mount (SMD) pins that offer a handy way to swap out micro:bits for programming. The SparkFun micro:bit connectors operate at 250VAC RMS voltage, 1A current rating, and a temperature range of -55°C to 85°C.

库存量: 9

库存:
9 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥44.748 ¥44.75