ROB-15277

SparkFun
474-ROB-15277
ROB-15277

制造商:

说明:
DC电机 This is a simple 140RPM (no load) DC planetary gearmotor. This motor is great for various applications such as robotics electric locks household automation and small actuators.The supply voltage range is 6VDC - 24VDC with the polarity marker at

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: DC电机
RoHS: N
DC Gear Motors
商标: SparkFun
电机驱动类型: Brushed
产品类型: AC, DC & Servo Motors
工厂包装数量: 1
子类别: Motors & Motor Drives
单位重量: 123.145 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8501109990
USHTS:
8501104040
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Planetary Gearmotor

SparkFun Planetary Gearmotor is a simple ~140RPM, no-load, DC planetary gearmotor. The motor is ideal for various applications like robotics, electric locks, household automation, and small actuators. The supply voltage range is 6VDC to 24VDC with the polarity marker at the base of the motor. The planetary gearbox is mounted on top of the motor housing. This gives the motor a relatively large stall torque for its size. The overall body of the motor is made of metal, with the exception of the set of planet gears on the first input gear set, which are plastic. This planetary gearmotor has an overall body dimension of 76.1mm length with a 22mm diameter while the drive shaft is 12mm in length and 6mm in diameter.

库存量: 67

库存:
67 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥58.9747 ¥58.97