SEN-08681
图像仅供参考
请参阅产品规格
请参阅产品规格
474-SEN-08681
SEN-08681
制造商:
说明:
SparkFun 配件 These are very thin variable potentiometers. By pressing down on various parts of the strip the resistance linearly changes from 100Ohms to 10 000Ohms allowing the user to very accurately calculate the relative position on the strip. Can be used as
SparkFun 配件 These are very thin variable potentiometers. By pressing down on various parts of the strip the resistance linearly changes from 100Ohms to 10 000Ohms allowing the user to very accurately calculate the relative position on the strip. Can be used as
合规代码
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- MXHTS:
- 85334002
- ECCN:
- EAR99
原产地分类
- 原产国:
- 美国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 11
-
库存:
-
11 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
8 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥286.2629 | ¥286.26 |

中国