SEN-12566
图像仅供参考
请参阅产品规格
请参阅产品规格
474-SEN-12566
SEN-12566
制造商:
说明:
SparkFun 配件 This tiny little guy is the ALS-PT19 an SMD ambient light sensor that is much smaller than the standard TEMT6000. The ALS-PT19 is capable of taking a voltage supply range of 2.5V to 5.5V and also functions as an NPN transistor. If you are looking fo
SparkFun 配件 This tiny little guy is the ALS-PT19 an SMD ambient light sensor that is much smaller than the standard TEMT6000. The ALS-PT19 is capable of taking a voltage supply range of 2.5V to 5.5V and also functions as an NPN transistor. If you are looking fo
合规代码
- CNHTS:
- 8541490000
- USHTS:
- 8541497080
- TARIC:
- 8541409000
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国台湾
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用

中国