SEN-18521

SparkFun
474-SEN-18521
SEN-18521

制造商:

说明:
温度传感器开发工具 This SparkFun Qwiic Digital Temperature Sensor Breakout provides a combination of high temperature accuracy with excellent low power consumption using the AS6212 digital temperature sensor from ams AG. The sensor measures temperature data up to 0.2

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 温度传感器开发工具
Breakout Boards
Digital Temperature Sensor
1.7 V to 3.6 V
商标: SparkFun
接口类型: I2C
最大工作温度: + 125 C
最小工作温度: - 10 C
产品类型: Temperature Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
9025198085
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Qwiic Digital Temperature Sensor Breakout Board

SparkFun Qwiic Digital Temperature Sensor Breakout Board provides a combination of high-temperature accuracy with excellent low power consumption using the AS6212 digital temperature sensor from ams AG. The sensor measures temperature data up to ±0.2°C; accuracy over a wide range (-40°C; to +125°C); and consumes an average of 6µA in normal operation (0.1µA in standby). The AS6212 communicates via I2C and has eight available I2C addresses selected by a pair of solder jumpers on the board. The SparkFun Qwiic Digital Temperature Sensor Breakout routes the I2C interface to a pair of Qwiic connectors to work with the plug-and-play Qwiic Ecosystem. It routes the bus and other pins to a standard 0.1"-spaced PTH header for users who prefer a soldered connection.

库存量: 3

库存:
3 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥95.1008 ¥95.10