SEN-24049
图像仅供参考
请参阅产品规格
请参阅产品规格
474-SEN-24049
SEN-24049
制造商:
说明:
距离传感器开发工具 This is the HC-SR04-33 ultrasonic distance sensor. This economical sensor provides 2cm to 400cm of non-contact measurement functionality with a ranging accuracy that can reach up to 3mm. Each HC-SR04-33 module includes an ultrasonic transmitter a re
距离传感器开发工具 This is the HC-SR04-33 ultrasonic distance sensor. This economical sensor provides 2cm to 400cm of non-contact measurement functionality with a ranging accuracy that can reach up to 3mm. Each HC-SR04-33 module includes an ultrasonic transmitter a re
数据表:
合规代码
- CAHTS:
- 9015100000
- USHTS:
- 9015104000
- JPHTS:
- 901510000
- KRHTS:
- 9015100000
- TARIC:
- 9015100000
- MXHTS:
- 9015100100
- BRHTS:
- 90151000
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 82
-
库存:
-
82 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
4 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥57.4831 | ¥57.48 |

中国