SPX-17238

SparkFun
474-SPX-17238
SPX-17238

制造商:

说明:
电源管理IC开发工具 Qwiic Boost increases the Qwiic bus from 3.3V to 5V while still providing the target device with 3.3V I2C signals. This is a handy board for connecting technologies that still require 5V for running higher voltage mechanisms (like a DC fan) but have

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 电源管理IC开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Add-On Boards
Voltage Regulator - Switching Regulator
3.3 V
5 V
XC9140
Qwiic
商标: SparkFun
接口类型: I2C
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Qwiic连接系统

SparkFun Qwiic连接系统是一款由I2C传感器、执行器、扩展板和电缆组成的生态系统,可以加速原型设计并减少错误的发生。Qwiic连接系统采用内部集成电路 (I2C) 协议。I2C协议旨在支持多个“从器件”数字集成电路仅通过两根线与一个或多个“主器件”芯片通信。

Qwiic Boost

SparkFun Qwiic Boost increases the Qwiic bus from 3.3V to 5V while providing the target device with 3.3V I2C signals. The board connects technologies that still require 5V for running higher voltage mechanisms but have an internal processor running at 3.3V. The 5V boost circuit is rated up to 100mA with 90% efficiency. For applications where the 5V device needs 5V I2C signals, a conversion circuit is provided with the board. A jumper is available to select between 3.3V (default) and 5V I2C signals.

供货情况

库存: