TOL-14850
图像仅供参考
请参阅产品规格
请参阅产品规格
474-TOL-14850
TOL-14850
制造商:
说明:
SparkFun 配件 This is a three pack of ball mills from Carbide 3D that are perfect for fabricating complex organic surfaces. Each mill in this pack features a cutting diameter of 0.0625 inches a shank diameter of 0.125 inches and a cutting length of 0.25 inches.
SparkFun 配件 This is a three pack of ball mills from Carbide 3D that are perfect for fabricating complex organic surfaces. Each mill in this pack features a cutting diameter of 0.0625 inches a shank diameter of 0.125 inches and a cutting length of 0.25 inches.
Mouser 目前在您所在地区不销售该产品。
合规代码
- USHTS:
- 8465920091
原产地分类
- 原产国:
- 美国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。

中国