WRL-17743

SparkFun
474-WRL-17743
WRL-17743

制造商:

说明:
WiFi模块 - 802.11 The SparkFun ESP32-S2 WROOM Thing Plus is a highly-integrated Feather form-factor development board equipped with a 2.4 GHz WiFi System-on-Chip (SoC) from Espressif. The ESP32-S2 WROOM module addresses the security flaws in the original ESP8266 and

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: WiFi模块 - 802.11
802.11 b/g/n
2.4 GHz
150 Mb/s
I2C, I2S, SPI, UART, USB Type-C
3 V
3.6 V
15 dBm, 19.5 dBm
135 mA, 145 mA, 190 mA
63 mA, 68 mA
- 40 C
+ 85 C
商标: SparkFun
产品类型: WiFi Modules
工厂包装数量: 1
子类别: Wireless & RF Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WRL-17743 ESP32-S2 WROOM Thing Plus Board

SparkFun WRL-17743 ESP32-S2 WROOM Thing Plus Board is a highly integrated and feather form-factor development board equipped with a 2.4GHz WiFi System-on-Chip (SoC). This ESP32-S2 WROOM module features transparent external flash, RAM encryption, and secure boot that allows only signed firmware. The ESP32-S2 module includes HMAC and digital signature modules that use software inaccessible keys to generate SHA-MAC and MAC signatures. This thing plus footprint only adds to the board's feature set with the LiPo charging & power circuit making it perfect for home automation or wearable tasks. This thing plus board also includes a Qwiic connector, USB-C connector, and JTAG PTH pins.

库存量: 34

库存:
34 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥212.7903 ¥212.79