WRL-18567

SparkFun
474-WRL-18567
WRL-18567

制造商:

说明:
WiFi模块 - 802.11 SparkFun Qwiic WiFi Shield - DA16200

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: WiFi模块 - 802.11
802.11 b/g/n
2.4 GHz
11 Mb/s, 54 Mb/s
SPI, UART
2.1 V
3.6 V
19 dBm
200 mA, 260 mA, 280 mA
29 mA, 30.5 mA, 37.5 mA, 38.5 mA
- 40 C
+ 85 C
商标: SparkFun
工作电源电压: 2.1 V to 3.6 V
产品类型: WiFi Modules
工厂包装数量: 1
子类别: Wireless & RF Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Qwiic DA16200 WiFi Shield

SparkFun Qwiic DA16200 WiFi Shield is a fully integrated WiFi module with ultra-low power consumption, best RF performance, and an easy development environment. This WiFi module features a 40MHz crystal oscillator, 32.768KHz RTC clock, RF lumped RF filter, 4MB flash memory, and an onboard chip antenna. The Qwiic DA16200 WiFi shield comes with multiple sleep modes with the advantage of a current that draws as low as 0.2μA to 3.5μA. The DA16200 module is a certified WiFi alliance for IEEE802.11b/g/n, WiFi direct, and WPS functionalities. This WiFi shield is ideal for door locks, sensors, thermostats, pet trackers, and other home IoT projects.

库存量: 16

库存:
16 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥173.2629 ¥173.26