HP-L-0100-103-3%-ST

Spectra Symbol
744-HP-L-0100-1033ST
HP-L-0100-103-3%-ST

制造商:

说明:
板机接口移动感应器和位置传感器 HotPot 100mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Spectra Symbol
产品种类: 板机接口移动感应器和位置传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Linear Position Sensors
Analog - Voltage
+ 85 C
- 40 C
PCB Mount
Linear Position
Resistive
商标: Spectra Symbol
产品类型: Board Mount Motion & Position Sensors
系列: HotPot
工厂包装数量: 100
子类别: Sensors
商标名: HotPot
单位重量: 6.607 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8534001900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HotPot Membrane Potentiometer Sensor

Spectra Symbol HotPot Membrane Potentiometer Sensor was developed with the most rugged membrane technology and boasts over a 10 million life cycle. Robust in humidity, in temperatures up to 85ºC, and as low as -40ºC, the HotPot is an industrial, military, outdoor, and automotive preferred sensor and is ideal for door and window position sensing, as well. The Spectra Symbol HotPot Membrane Potentiometer Sensor securely bonds to the host with 3M pressure sensitive adhesive (PSA) and is IP65 rated - dust proof and water proof for intense spray.

Linear Position Sensor Potentiometers

Spectra Symbol Linear Position Sensor Potentiometers consist of SoftPot, ThinPot, HotPot, and MagenetoPot potentiometers. These potentiometers come with the IP64 debris-proof, splash-proof, and IP65 dustproof, waterproof (intense spray) ratings.

供货情况

库存: