SF0291HP03540S

Spectrum Control
657-SF0291HP03540S
SF0291HP03540S

制造商:

说明:
信号调节 291.4Mhz Center Frequency, 1Mhz Bandwidth

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Spectrum Control
产品种类: 信号调节
RoHS:  
Signal Conditioning
SAW Filters
291.4 MHz
2.62 MHz
50 Ohms
SMD/SMT
CLCC-8
- 20 C
+ 55 C
SF0291
商标: Spectrum Control
介入损耗: 3.1 dB
安装风格: PCB Mount
工厂包装数量: 10
子类别: Filters
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

High Power SAW Filters

Spectrum Control High Power SAW Filters are certified to MIL-PRF-38534 standards for military and commercial environments. The low insertion loss of these filters is combined with increased input power handling, enabling them to be used in systems where the need to survive a high-input power environment is crucial. These filters are a solution for narrowband, GPS band applications, standard IF, and standard RF filters. High power SAW filters from Spectrum Control offer a frequency range of 20MHz to 2600MHz with semi-standard solutions available. Suitable applications include commercial critical infrastructure, smart grid communications, military radar, radio communications, and aerospace.

库存量: 20

库存:
20 可立即发货
生产周期:
38 周 大于所示数量的预计工厂生产时间。
数量大于20的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥770.1063 ¥770.11
¥762.3884 ¥7,623.88
¥754.7496 ¥15,094.99
50 报价