SQR42201LA

Square D
996-SQR42201LA
SQR42201LA

制造商:

说明:
插座和适配器 TR 20A DUPLEX OUTLET COMM LA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Schneider Electric
产品种类: 插座和适配器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Sockets
Power Supply
商标: Square D
尺寸: 103 mm x 37 mm x 27 mm
产品类型: Sockets & Adapters
系列: X
工厂包装数量: 1
子类别: Embedded Solutions
商标名: Square D
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Square D™ X Series Wiring Devices

Schneider Electric Square D™ X Series Wiring Devices are feature-rich and easy-to-install devices with refreshed modern design and smart home compatibility. The X Series devices are designed to offer enhanced aesthetics, durability, interchangeability, flush-facing covers, and connectivity options to help save energy. These wiring devices are able to control devices remotely, set automated schedules, and more using the Wiser app, Wi-Fi connectivity, and Alexa or Google integration. The Square D X Series devices cover a wide range of products, including switches, dimmers, sensors, receptacles, fan control, wallplates, specialty covers, and outdoor weatherproof covers. These wiring devices are also available in a range of colors (white, light almond, black, and grey) and choices to provide a solution for every home.

供货情况

库存: