SV-BAT-90-1K-3
5874-SV-BAT-90-1K-3
SV-BAT-90-1K-3
制造商:
说明:
电池组 External Battery Pack, consisting of (3) strings of (2), for a total of (6) HR1290W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weigh
电池组 External Battery Pack, consisting of (3) strings of (2), for a total of (6) HR1290W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Dimensions (Rack mount each): 8.72" H x 19.00" W x 22.94" D; [221.5 mm H x 482.6 mm W x 582.5 mm D] Weigh
Mouser 目前在您所在地区不销售该产品。
原产地分类
- 原产国:
- 不可用
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。

中国