SV1000EBC
5874-SV1000EBC
SV1000EBC
制造商:
说明:
电池组 External Battery Pack, consisting of (2) strings of (2), for a total of (4) HRL1234W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Per Battery Pack: Dimensions (Tower Mount each): 17.24" H x 3.39" W x 17.04" D; [438.0 mm H x 86.2 mm W
电池组 External Battery Pack, consisting of (2) strings of (2), for a total of (4) HRL1234W Sealed Lead Acid Maintenance Free 'Hot Swappable' Batteries. Per Battery Pack: Dimensions (Tower Mount each): 17.24" H x 3.39" W x 17.04" D; [438.0 mm H x 86.2 mm W
Mouser 目前在您所在地区不销售该产品。
原产地分类
- 原产国:
- 不可用
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。

中国