10301-ST

StarTech
16-10301-ST
10301-ST

制造商:

说明:
光纤收发器 Extreme Networks 10301 Compatible 10GBase SR SFP Transceive

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
StarTech
产品种类: 光纤收发器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
商标: StarTech
封装: Bulk
产品类型: Fiber Optic Transmitters, Receivers, Transceivers
工厂包装数量: 1
子类别: Fiber Optic
单位重量: 20 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fiber Optic Transmitters/Receivers & Transceivers

StarTech Fiber Optic Transmitters, Receivers, and Transceivers provide high-speed network connectivity for switches, routers, and network infrastructure. These devices feature SFP, SFP+, and QSFP solutions that support copper and fiber connections. The fiber optic modules are available for single-mode and multimode fiber, with support for a wide range of data rates, transmission distances, and wavelengths. These devices operate at network speeds ranging from 100Mbps to 100Gbps and beyond (model-dependent). The fiber optic modules are compatible with major networking brands, including Cisco, HPE, Juniper, Dell, and others. These devices are compliant with MSA modules for broad interoperability and TAA models available for government and regulated environments. Typical applications include data center and enterprise network infrastructure, switch-to-switch and switch-to-server connectivity, and long-distance fiber links between buildings or sites.

供货情况

库存: