450FBLCLC15

StarTech
16-450FBLCLC15
450FBLCLC15

制造商:

说明:
光纤线缆组件 15m OM4 Fiber Cable - LC Fiber Patch Cable - Aqua

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
StarTech
产品种类: 光纤线缆组件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
15 m
Bulk
商标: StarTech
产品类型: Fiber Optic Cable Assemblies
工厂包装数量: 1
子类别: Fiber Optic
单位重量: 195 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

6000 Duplex LC Fiber Optic Buccaneer Connectors

Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors provide two-way signal transmission with a Duplex LC-Type interface in Flex, Flex In-Line, and Rear Panel mounting styles. A secure, 30° twist, tamperproof lock prevents accidental un-mating. When mated, the connectors provide IP66, IP68, and IP69K ratings. Constructed of an all-plastic self-extinguishing material body, the fiber optic data connectors are UL 94V-0 rated, UV stable, halogen free, and lightweight. Bulgin 6000 Duplex LC Fiber Optic Buccaneer connectors are suitable for long-term outdoor use.

Fiber Optic Cable Assemblies

StarTech Fiber Optic Cable Assemblies support high-speed optical connectivity across single-mode, multimode, and MPO/MTP environments. These cable assemblies provide simplex, duplex, and multifiber cable types for reliable, high-bandwidth transmission over short and long distances. The fiber optic cable lengths range from 1m (3.3ft) to 100m (328ft) to support flexible installation across patching, backbone, and structured cabling applications. These cable assemblies support OM1, OM2, OM3, OM4, OM5, OS1, and OS2 fiber classifications. The fiber optic cable assemblies are available in 9/125, 50/125, and 62.5/125 sizes and LC, SC, ST, and MPO/MTP connector options. Typical applications include data centers, enterprise networks, industrial networks, campus network infrastructure, and connecting switches, transceivers, and optical equipment.

供货情况

库存: