C6ASPAT9BK

StarTech
16-C6ASPAT9BK
C6ASPAT9BK

制造商:

说明:
网线/网络连接线 9ft Black Molded Category 6a Patch Cable

寿命周期:
Mouser 的新产品

产品属性 属性值 选择属性
StarTech
产品种类: 网线/网络连接线
RoHS:  
2.743 m (9 ft)
Black
Bulk
商标: StarTech
产品类型: Ethernet Cables / Networking Cables
系列: Cat 6a Cable
工厂包装数量: 1
子类别: Cable Assemblies
单位重量: 114 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544422100
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
中国
发货时,国家/地区可能会发生变化。

Ethernet & Networking Cables

StarTech Ethernet and Networking Cables support structured cabling, patching, and network infrastructure across Cat5e, Cat6, Cat6a, and Cat8 standards. These cables provide standard, slim, ultra-slim, multipack, LSZH, PVC, TPE, and outdoor-rated options. The Ethernet and networking cable lengths range from short 6-inch (15cm) patch cables to extended runs of up to 200ft (60.96m), depending on the model. Bulk cable options of up to 1,000 ft (304.8 m) are also available for custom installations. These cables are available in multiple cable lengths, colors, shielding types, boot designs, and jacket ratings to support high-density racks, network closets, workstations, and distributed installations. Typical applications include data center, industrial Ethernet, network closet patching, outdoor or low-smoke installation environments, and structured cabling for offices, commercial buildings, and distributed sites.

库存量: 146

库存:
146 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥191.648 ¥191.65
¥162.8669 ¥1,628.67
¥152.6969 ¥3,817.42
¥145.4197 ¥7,270.99
¥135.6565 ¥13,565.65
¥127.1363 ¥31,784.08
¥121.0908 ¥60,545.40