CABSHELFV1U

StarTech
16-CABSHELFV1U
CABSHELFV1U

制造商:

说明:
机架和机柜配件 Vented Cantilever Shelf for Server Racks - 10 in. Depth - 1U

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
StarTech
产品种类: 机架和机柜配件
RoHS:  
Rack Shelves
Cantilever Shelf
Black
19 in
9.8 in
1.7 in
Steel
商标: StarTech
支架单元数量: 1U
封装: Bulk
产品类型: Racks & Rack Cabinets
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
单位重量: 1.8 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9403999045
JPHTS:
940399010
KRHTS:
9403990000
TARIC:
9403991090
MXHTS:
9403999999
BRHTS:
94039900
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Rack Shelves & Cabinet Accessories

StarTech Rack Shelves and Cabinet Accessories support the installation, organization, and expansion of rack-mounted equipment in IT, industrial, and network infrastructure environments. This StarTech product range includes fixed and sliding shelves, rack drawers, mounting rails, blanking panels, and accessory components designed for two-post and four-post rack systems. Solutions are available in multiple U heights, depth capacities, and load ratings to support lightweight and heavy-duty equipment deployments.

库存量: 33

库存:
33 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥408.043 ¥408.04
¥350.30 ¥1,751.50
¥327.3045 ¥3,273.05
¥299.4274 ¥7,485.69
¥289.5851 ¥14,479.26