CBMWD75100

StarTech
16-CBMWD75100
CBMWD75100

制造商:

说明:
电线导管和管路 Slotted Wiring Cable Reaceway Duct - 75 x 100mm

寿命周期:
Mouser 的新产品
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
StarTech
产品种类: 电线导管和管路
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
商标: StarTech
封装: Bulk
产品类型: Wire Ducting & Raceways
工厂包装数量: 1
子类别: Wire & Cable Management
单位重量: 1.726 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Wire Ducting & Raceways

StarTech Wire Ducting and Cable Raceway Solutions provide structured cable routing, protection, and organization for IT, industrial, and commercial installations. The wire ducting and raceway range includes surface-mounted raceways, slotted wire ducts, and accessory components designed to manage and protect power, data, and communication cabling. These StarTech solutions are available in multiple sizes, configurations, and mounting options to support new installations and retrofit cable management requirements.

供货情况

库存: