HKLP25

StarTech
16-HKLP25
HKLP25

制造商:

说明:
电缆束带 Hook and loop roll - black - 25 ft

寿命周期:
Mouser 的新产品

产品属性 属性值 选择属性
StarTech
产品种类: 电缆束带
RoHS:  
25 ft
商标: StarTech
封装: Bulk
工厂包装数量: 1
子类别: Wire & Cable Management
单位重量: 127.232 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
5806102400
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Hook-&-Loop Cable Management Ties

StarTech Hook-and-Loop Cable Management Ties come in 25ft lengths and make it easy to keep cables neat and tidy by binding them together or to a structure. The self-gripping fabric can be cut to any size and is 3/4" wide, providing a slim wrap-around solution for appliance, computer, and electronics cables. By bundling cables with these ties from StarTech, equipment is protected, reducing cable tension and preventing excessive heat caused by unorganized cables that restrict airflow. The hook-and-loop fastening method ensures a sturdy grip that is easy to apply and wrap around the cable bundle.

库存量: 8

库存:
8 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥119.6105 ¥119.61
¥101.6548 ¥1,016.55
¥95.2929 ¥2,382.32
¥90.739 ¥4,536.95
¥86.4337 ¥8,643.37
¥81.0662 ¥20,266.55
¥77.0886 ¥38,544.30
¥73.45 ¥73,450.00