R2CCR-30C-USB-CABLE

StarTech
16-R2CCR30CUSB-CABLE
R2CCR-30C-USB-CABLE

制造商:

说明:
USB数据线/IEEE 1394数据线 Rugged USB 2 0 C to Right Angle C cable 30cm black

寿命周期:
Mouser 的新产品

产品属性 属性值 选择属性
StarTech
产品种类: USB数据线/IEEE 1394数据线
RoHS:  
USB Cable Assemblies
USB-C to Angled USB-C
USB Type C
24 Position
USB Type-C
24 Position
Male / Male
22 AWG, 32 AWG
1 ft
Black
Bulk
商标: StarTech
数据速率: 480 Mbps
外壳材料: Thermoplastic Elastomer (TPE)
产品类型: USB Cables / IEEE 1394 Cables
工厂包装数量: 1
子类别: Cable Assemblies
单位重量: 12 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

USB / IEEE 1394 Cables

StarTech USB/IEEE 1394 Cables offer high-speed USB Type‑C®, USB4, and Thunderbolt 5 connectivity with data rates up to 40Gbps. StarTech USB/IEEE 1394 Cables deliver high-power charging up to 240W and are designed with durable materials for frequent connections, testing, and deployment. The cables are ideal for connecting laptops, tablets, workstations, and other devices to external USB-C networking devices or PCIe storage. Applications also include serial communication and device configuration for industrial, networking, and IT equipment.

库存量: 407

库存:
407 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥134.9898 ¥134.99
¥114.6498 ¥1,146.50
¥106.1296 ¥2,653.24
¥102.3215 ¥5,116.08
¥97.4399 ¥9,743.99
¥91.3153 ¥22,828.83
¥87.0213 ¥43,510.65