SILVGREASE10-PRO

StarTech
179-SILVGREASE10PRO
SILVGREASE10-PRO

制造商:

说明:
导热接口产品 High-Performance Silicone Thermal Paste, Compound/Grease for CPU/GPU/Processor

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
StarTech
产品种类: 导热接口产品
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Thermal Paste / Thermal Grease / Thermal Gel
14.5 mW-K
Gray
- 50 C
+ 280 C
125 mm
27 mm
18 mm
商标: StarTech
外壳: Syringe
产品类型: Thermal Interface Products
子类别: Thermal Management
热阻: 1.42 cm k/W
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3824999397
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

High-Performance Silicone Thermal Paste

StarTech High-Performance Silicone Thermal Paste is designed for efficient heat transfer and safe application in various environments. This paste is a silicone-based thermal compound with a thermal conductivity of 14.5W/m-K and a wide operating temperature range of -50°C to +280°C, maintaining thermal stability in CPUs, GPUs, and ICs with high TDP under continuous load. StarTech High-Performance Silicone Thermal Paste includes a resealable 10g syringe with screw cap and plunger, enabling controlled, repeatable use in upgrades, repairs, or custom builds. By utilizing electrically non-conductive grease, damaging shorts are prevented, supporting safe use in space-constrained or critical system builds.  

供货情况

库存: