SV831DVIU

StarTech
16-SV831DVIU
SV831DVIU

制造商:

说明:
KVM切换器 8 Port DVI USB KVM Switch

寿命周期:
Mouser 的新产品

产品属性 属性值 选择属性
StarTech
产品种类: KVM切换器
RoHS:  
Rackmount KVM Switch
8 Port
Rack Mount
VGA
USB
1 Display
1920 x 1440
商标: StarTech
封装: Bulk
产品类型: Interface Modules
工厂包装数量: 1
子类别: Embedded Solutions
单位重量: 2.485 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

KVM Switches

StarTech KVM Switches enable control of multiple computers from a single keyboard, monitor, and mouse across desktop, workstation, and server environments. These switches support DisplayPort, HDMI, DVI, and VGA video interfaces, with USB and USB Type-C® connectivity for modern and legacy systems. The KVM switches are available for 1 to 4 computer connections, with support for single or dual-monitor configurations and resolutions up to 8K at 60Hz (model-dependent). These switches provide 1, 2, and 4-port KVM configurations and audio support on select models. The KVM switches are compliant with TAA. Typical applications include workstations, desktop environments, enterprise, industrial setups, and switching between systems in development, testing, and support environments.

库存量: 3

库存:
3 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥7,776.4566 ¥7,776.46