BC-R6UN004F

Stewart Connector
530-BC-R6UN004F
BC-R6UN004F

制造商:

说明:
网线/网络连接线 Cat6 U/UTP 28 AWG Green

产品属性 属性值 选择属性
Cinch Connectivity Solutions
产品种类: 网线/网络连接线
RoHS:  
Cat 6
Plug
8 Position
Plug
8 Position
Male / Male
1.219 m (4 ft)
Green
28 AWG
商标: Stewart Connector
外壳材料: Polyvinyl Chloride (PVC)
产品类型: Ethernet Cables / Networking Cables
系列: BC-R6
工厂包装数量: 450
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CAT5E & CAT6 Patch Cables

Stewart Connector / Cinch Connectivity Solutions CAT5E and CAT6 Patch Cables are designed for Ethernet applications and come in a variety of lengths and colors. These cables provide CAT5e and CAT6 performance levels and are available in shielded and unshielded versions. Stewart/Cinch CAT5E and CAT6 Patch Cables include an integral strain relief boot with anti-snag tab protection and 50µ" gold-plated plug contacts. The series is ideal for data and voice communications and compatible with power-over-Ethernet (PoE) applications.

供货情况

库存:
无库存
生产周期:
10 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥49.0533 ¥49.05
¥41.6857 ¥416.86
¥39.0415 ¥976.04
¥37.2222 ¥1,861.11
¥35.4029 ¥3,540.29
¥31.0976 ¥7,774.40
¥30.0241 ¥13,510.85
¥28.7811 ¥25,902.99