LCLC-6DTP010

Stewart Connector
530-LCLC-6DTP010
LCLC-6DTP010

制造商:

说明:
光纤线缆组件 Fiber Optic Dplx OM1 Multimode LC/LC 1M

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Cinch Connectivity Solutions
产品种类: 光纤线缆组件
RoHS:  
Multimode
Indoor
LC Duplex
LC Duplex
Patch Cord
1 m
Bulk
Orange
Polyvinyl Chloride (PVC)
商标: Stewart Connector
电缆直径: 3 mm
产品类型: Fiber Optic Cable Assemblies
工厂包装数量: 200
子类别: Fiber Optic
单位重量: 32.200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fiber Optic Cable Assemblies

Bel Fiber Optic Cable Assemblies feature a high-flexibility, tight-buffered design suitable for indoor environments. These single- and multi-mode assemblies offer multiple end configurations, duplex fiber cable construction, and a PVC jacket. The cable diameters are 2mm for single mode and 3mm for multi-mode. Cable lengths range from 1m to 5m. Bel Fiber Optic Cable Assemblies are designed for high-speed, high-bandwidth applications and are backward compatible with legacy LANs.

6000 Duplex LC Fiber Optic Buccaneer Connectors

Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors provide two-way signal transmission with a Duplex LC-Type interface in Flex, Flex In-Line, and Rear Panel mounting styles. A secure, 30° twist, tamperproof lock prevents accidental un-mating. When mated, the connectors provide IP66, IP68, and IP69K ratings. Constructed of an all-plastic self-extinguishing material body, the fiber optic data connectors are UL 94V-0 rated, UV stable, halogen free, and lightweight. Bulgin 6000 Duplex LC Fiber Optic Buccaneer connectors are suitable for long-term outdoor use.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
200
预期 2026/12/11
生产周期:
30
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥115.4747 ¥115.47
¥98.1857 ¥981.86
¥91.982 ¥2,299.55
¥87.5976 ¥4,379.88
¥79.4955 ¥7,949.55
¥77.7553 ¥15,551.06