SS-37200-028

Stewart Connector
530-SS-37200-028
SS-37200-028

制造商:

说明:
模块式连接器/以太网连接器 Modular Plug CAT5E 8P 8C Shielded .036-.042 Conductors

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Cinch Connectivity Solutions
产品种类: 模块式连接器/以太网连接器
RoHS:  
Connectors
Modular
Plug (Male)
RJ45
8P8C
Shielded
Cat 5e
Cable Mount
Straight
IDC
Clear
应用: 1000 Base-T
商标: Stewart Connector
触点材料: Phosphor Bronze
触点电镀: Gold
可燃性等级: UL94 V-0
触点数量: 8 Contact
端口数量: 1 Port
位置数量: 8 Position
节距: 1.02 mm
产品类型: Modular Connectors / Ethernet Connectors
工厂包装数量: 108
子类别: Modular Connectors / Ethernet Connectors
单位重量: 3.771 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
墨西哥
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Modular Plugs

Stewart Connector / Cinch Modular Plugs feature shielded and unshielded Cat 6a plugs with wire management systems to provide the reliable patch cord assemblies required in 10GBase-T applications. The modular plugs with slimline boots and latch protection are designed for high-density Gigabit Ethernet devices. Stewart Connector / Cinch also offers numerous modular plugs with keying for use in proprietary communications systems where plug-to-jack mating needs to be controlled. Stewart Connector / Bel Modular Plugs are designed to exceed appropriate TIA-568 and IEC 60603-7 mechanical and electrical performance specifications.

库存量: 488

库存:
488
可立即发货
在途量:
18,360
预期 2026/11/18
生产周期:
14
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥13.1532 ¥13.15
¥11.2548 ¥112.55
¥10.0118 ¥250.30
¥9.5146 ¥1,027.58
¥8.6897 ¥1,876.98
¥8.249 ¥4,454.46
¥7.5823 ¥8,188.88
¥7.2094 ¥18,686.76
¥7.0625 ¥35,849.25