A2179-HBT.TC.GN

Sunon
369-A2179HBTTCGN
A2179-HBT.TC.GN

制造商:

说明:
交流风扇 Axial Fan, 176x89mm Round, 220-240VAC, 0.65/0.80"H2O, Thermal Cutoff/Capacitor

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Sunon
产品种类: 交流风扇
RoHS:  
Axial
176 mm
89 mm
176 mm
220 VAC to 240 VAC
335 CFM (9.5 m3/min)
Ball
66 dBA
3250 RPM
30 W
Aluminum
Quick Connect Terminal
A
Thermal Overload Protector (TOP) Wired Internally
商标: Sunon
电流类型: AC
压力类型: 0.8 in H2O
产品类型: AC Fans
工厂包装数量: 6
子类别: Fans, Blowers & Accessories
零件号别名: A17000790G-00
单位重量: 2 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EV Charger Solutions

Sunon EV Charger Solutions are a part of the renewable energy market and include AC fans, DC fans, heat sinks, EC fans, and blowers. With the energy transition to green, low-carbon growing in the market, carbon reduction has become heavily encouraged in EV use. EV charging stations consist of multiple battery modules and a highly complex structure; a well-designed thermal solution with a spoiling function is needed to enhance the charging efficiency and the safety of the fast charging operation. Sunon EV Charger Solutions are available in various sizes and with various protection ratings, ensuring an ideal product for any project.

供货情况

库存:
无库存
生产周期:
28 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 30   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,281.4313 ¥38,442.94