MF17080V2-1000U-G99

Sunon
369-F17080V21000UG99
MF17080V2-1000U-G99

制造商:

说明:
直流风扇 Axial Fan, 17x17x8mm, 5VDC, 0.7CFM, 0.17"H2O, Vapo, 3x Wire, Auto Restart, Tach

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Sunon
产品种类: 直流风扇
RoHS:  
Axial
17 mm
8 mm
17 mm
5 VDC
0.7 CFM (0.02 m3/min)
16500 RPM
Vapo
14.2 dBA
330 mW
Auto Restart, Tachometer
Polybutylene Terephthalate (PBT)
Wire Leads - 3
0.17 in H2O
MF
商标: Sunon
产品类型: DC Fans
工厂包装数量: 500
子类别: Fans, Blowers & Accessories
商标名: MagLev
零件号别名: D01003160G-00
单位重量: 4 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Metaverse Solutions

Sunon Metaverse offers compact thermal solutions for wearable augmented reality (AR), virtual reality (VR), and mixed reality (MR) devices that include high-airflow and lightweight thermal fan solutions. When the three types of realities are combined, an extended reality (XR) is created that makes the novel Metaverse possible. The use of XR devices with immersion technology allows users to connect to a virtual platform via game consoles and experience a new reality, one that provides innovative and interactive forms of entertainment. Metaverse users can move from one platform to another to work and communicate with others while sporting lightweight XR headsets that make the transition from reality to the virtual world seamless.

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.

供货情况

库存:
无库存
生产周期:
28 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥117.7912 ¥117.79
¥107.5308 ¥1,075.31
¥99.5869 ¥2,489.67
¥97.6094 ¥4,880.47