MF40202V2-1000U-A99

Sunon
369-MF40202V21UA99
MF40202V2-1000U-A99

制造商:

说明:
直流风扇 Axial Fan, 40x40x20mm, 24VDC, 7.7CFM, 0.17"H2O, Vapo, Wire, Auto Restart

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Sunon
产品种类: 直流风扇
RoHS:  
Axial
40 mm
20 mm
40 mm
24 VDC
7.7 CFM (0.22 m3/min)
6000 RPM
Vapo
21 dBA
600 mW
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads - 2
0.17 in H2O
MF
商标: Sunon
框架尺寸 - mm: 40 mm x 40 mm x 20 mm
产品类型: DC Fans
大小: 40 mm x 40 mm x 20 mm
工厂包装数量: 200
子类别: Fans, Blowers & Accessories
商标名: MagLev
零件号别名: D04115160G-01
单位重量: 29.030 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Axial DC Fans for 5G Applications

Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.

库存量: 366

库存:
366
可立即发货
在途量:
500
预期 2026/12/7
生产周期:
32
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥72.3765 ¥72.38
¥60.8844 ¥608.84
¥55.257 ¥1,381.43
¥51.7766 ¥2,588.83
¥46.2396 ¥4,623.96
¥45.2452 ¥9,049.04
¥45.1661 ¥27,099.66
¥43.505 ¥43,505.00