KRL1220E-M-R010-F-T5

Susumu
754-KRL1220EMR010FT5
KRL1220E-M-R010-F-T5

制造商:

说明:
电流检测电阻器 - SMD 1/2W 10m ohm 1%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Susumu
产品种类: 电流检测电阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
KRL
10 mOhms
500 mW (1/2 W)
1 %
50 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
1.25 mm (0.049 in)
- 55 C
+ 155 C
Metal Foil
2 Terminal
SMD/SMT
AEC-Q200
应用: Current Sense
商标: Susumu
安装风格: PCB Mount
端子数量: 2 Terminal
产品: Thin Film Current Sensing Resistors
产品类型: Current Sense Resistors
工厂包装数量: 5000
子类别: Resistors
类型: Metal Foil Resistance Chip, Short Side Terminals
单位重量: 5 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Chip Resistors

Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.

KRL Precision Current Sensing Resistors

Susumu KRL Precision Current Sensing Resistors include large resistive elements that evenly distribute heat. These short-side terminal, low-resistance chip resistors are available in two types: high temperature (operating temperature up to 175°C) and low emf type (operating temperature up to 155°C). The KRL series has been officially listed by NASA under its NASA Electronic Parts and Packaging (NEPP) program as an Industry Leading Parts Manufacturer (ILPM) and recognized as an Established COTS part. This recognition follows the earlier qualification of our RG series, marking another milestone in our contribution to space-grade component reliability. The facedown construction offers a choice between bottom-only or wrap-around terminal. The devices feature high current handling capability and a wide range of power ratings. Susumu KRL Precision Current Sensing Resistors are ideal for automotive electronics, AC/DC converters, DC/DC converters, motors, inverters, and office automation equipment.

Susumu KRL Series Precision Current Sensing Resistors - EXPANSION

NEW! Now available with large resistive elements that evenly distribute heat.

Susumu
KRL Series Precision Current Sensing Resistors extend the resistance range from the existing RL / PRL series down to 1mΩ. The KRL series has improved TCR that is as low as ±50 ppm/ºC and is available in two geometries - longer side and shorter side terminal type - ranging from 1/3W to 5W power rating. Also available are types for high temperature applications (up to 170ºC) and for low thermal emf applications. The Susumu KRL Series Precision Current Sensing Resistors offer a face down mounting for accurate sensing. RoHS compliant, the protective coating is halogen-free.
Learn More

库存量: 12,271

库存:
12,271
可立即发货
在途量:
100,000
预期 2027/1/21
生产周期:
18
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥2.3956 ¥2.40
¥1.5255 ¥15.26
¥1.1413 ¥28.53
¥1.017 ¥101.70
¥0.87688 ¥219.22
¥0.78535 ¥392.68
¥0.70286 ¥702.86
整卷卷轴(请按5000的倍数订购)
¥0.62037 ¥3,101.85
¥0.57065 ¥5,706.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩